| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114014-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 110 |
| Termination Type: | Press Fit |
| Part Aliases: | 114014-E |
| SKU: | ERN114014 |
114014-E
| Heilind Number: | ERN114014 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114014-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the ERMA 110 FS EED9 03.7 A--E PCB Connector, designed for seamless integration in female board-to-board applications. With a pitch of 2mm and 110 positions, this connector offers reliable vertical orientation for secure connections. Featuring press-fit termination for easy installation, it ensures efficient and durable performance. Compliant with RoHS regulations, it prioritizes environmental responsibility. Perfect for use in backplane setups, this connector guarantees optimal signal transmission and connectivity in your electronic systems. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

