114022-E

Heilind Number:ERN114022
Manufacturer:ERNI
Manufacturer Number:114022-E
ECAD Model:
3D Model

Description:

ERMB 125 FS EED9 03.7 A--E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 114022-E
Gender:Female
Pitch:2 mm
Orientation:Vertical
Number of Positions:125
Termination Type:Press Fit
Part Aliases:114022-E
SKU:ERN114022

Detailed Description

Elevate your board-to-board connectivity with our ERMB 125 FS EED9 03.7 A--E connector, designed for precision and reliability. Engineered for female gender compatibility, it boasts a 2mm pitch and vertical orientation, perfect for streamlined installations. With an impressive 125 positions, this connector offers ample connectivity for your applications. Featuring press-fit termination, it ensures secure and efficient connections. Rest assured, it is fully RoHS compliant, meeting strict environmental standards. Explore the possibilities with this essential component in the Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Backplane Connectors & Accessories category.