| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114028-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 55 |
| Termination Type: | Press Fit |
| Part Aliases: | 114028-E |
| SKU: | ERN114028 |
114028-E
| Heilind Number: | ERN114028 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114028-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the ERMC 55 FS 1 EED3 13 00 A Female Board to Board PCB Connector. Designed for seamless integration into your electronic setup, this connector features a 2mm pitch and vertical orientation, with 55 positions for comprehensive connectivity. Its press-fit termination ensures secure and reliable contact, while its durable construction guarantees long-lasting performance. Ideal for backplane applications, this connector is a essential component for efficient data transmission. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your system with this essential connectivity solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

