| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114030-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 55 |
| Termination Type: | Press Fit |
| Part Aliases: | 114030-E |
| SKU: | ERN114030 |
114030-E
| Heilind Number: | ERN114030 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114030-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity capabilities with the ERMC 55 FS 1 EED9 3,70 A-E V-V Female Board To Board PCB Connector. Designed with precision, this connector offers a pitch of 2mm and features vertical orientation, making it ideal for various PCB applications. With 55 positions available, it provides ample connectivity options. The press fit termination type ensures secure and reliable connections. Crafted for durability and performance, this connector is a must-have for your backplane setup. Joining the ranks of our RoHS-compliant products, it aligns with our commitment to environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

