| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114112-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 95 |
| Termination Type: | Press Fit |
| Part Aliases: | 114112-E |
| SKU: | ERN114112 |
114112-E
| Heilind Number: | ERN114112 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114112-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the ERMB19 95 FS EE 03.7 A--E Board To Board PCB Connector, designed for seamless vertical orientation on your PCB. With an impressive 95 positions and a pitch of 2 mm, this connector ensures efficient data transmission. Featuring press-fit termination for secure and reliable connections, it meets RoHS compliance for environmental responsibility. Perfect for backplane applications, this connector guarantees high performance and durability. Upgrade your setup with this essential component for seamless and reliable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

