| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114114-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 110 |
| Termination Type: | Press Fit |
| Part Aliases: | 114114-E |
| SKU: | ERN114114 |
114114-E
| Heilind Number: | ERN114114 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114114-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your female connector with the ERMB22 110 FS EE 03.7 A--E, designed for seamless vertical board-to-board connections. Featuring 110 positions with a 2mm pitch, this press-fit termination connector ensures secure and reliable contact. Engineered for RoHS compliance, it prioritizes environmental responsibility without compromising on performance. Perfect for applications requiring efficient data transmission, the ERMB22 110 FS EE 03.7 A--E is a versatile solution for backplane connectivity in various electronic systems. Upgrade your PCB assembly with this essential component, offering durability and convenience in one.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

