| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114133-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 95 |
| Termination Type: | Press Fit |
| Part Aliases: | 114133-E |
| SKU: | ERN114133 |
114133-E
| Heilind Number: | ERN114133 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114133-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your board-to-board connections with our ERMB19 95 FS EE 03.7 A--E connector, specially designed for seamless integration in high-performance systems. Engineered for female gender, it ensures reliable signal transmission with a 2mm pitch in a vertical orientation. Featuring 95 press fit termination points, this connector offers secure and efficient connectivity, meeting RoHS compliance for environmental responsibility. Explore its versatility in various applications within the Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Backplane Connectors & Accessories category. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

