| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114711-E |
| Amperage: | 2.6 A |
| Gender: | Male / Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 6 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 114711-E |
| SKU: | ERN114711 |
114711-E
| Heilind Number: | ERN114711 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114711-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connectivity with the MICROS STV 6 404 112 Board To Board PCB Connector. Engineered for seamless integration, this connector features a male/female gender design for versatile compatibility. With SMT termination method and a pitch of .8mm, it ensures secure and efficient connections. Its vertical orientation and 6-position setup offer flexibility in circuit board layouts. Operating smoothly in a wide temperature range from -55 to 125°C, it guarantees reliable performance in various environments. Plus, with RoHS compliance, you can trust in its eco-friendly construction. Elevate your PCB assembly with this essential connector, perfect for mezzanine and board stacking applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI 5-146274-3 | 03 MODII HDR SRST B/A .100CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2021 | De-21-03-0455 rev 1 - PCN revision Parts added. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without partnumber change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 03/11/2021 | de-21-03-0455 - Material change & packaging change. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without PN change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 09/01/2017 | De-18-07-0335 - Change of plastic material. | Download | |||


