| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114712-E |
| Amperage: | 2.2 A |
| Gender: | Male / Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 114712-E |
| SKU: | ERN114712 |
114712-E
| Heilind Number: | ERN114712 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114712-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MICROS STV 12 404 11 114712, a versatile board-to-board connector designed for seamless integration in electronic assemblies. Featuring a total of 12 positions and a .8mm pitch, this connector ensures reliable data transmission in compact spaces. Its vertical orientation and SMT termination method offer easy installation on PCBs, catering to efficient assembly processes. With a durable construction and an operating temperature range of -55 to 125°C, it guarantees optimal performance even in harsh environments. Whether you're working on industrial machinery or consumer electronics, this connector is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2021 | De-21-03-0455 rev 1 - PCN revision Parts added. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without partnumber change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 09/01/2017 | De-18-07-0335 - Change of plastic material. | Download | |||

