| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114713-E |
| Amperage: | 1.6 A |
| Gender: | Male / Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 114713-E |
| SKU: | ERN114713 |
114713-E
| Heilind Number: | ERN114713 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114713-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your board-to-board connectivity with the MICROS STV 50 404 112 connector. Designed for seamless integration, this vertical connector features a male/female gender combination with SMT termination for efficient assembly. With a pitch of .8mm and 50 positions, it offers high-density connectivity in a compact form. Operating seamlessly in temperatures ranging from -55 to 125°C, it ensures reliable performance even in harsh environments. Fully RoHS compliant, it meets the highest industry standards for environmental responsibility. Ideal for applications requiring stable and secure connections, this connector is a valuable component in your PCB assembly setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/11/2021 | de-21-03-0455 - Material change & packaging change. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without PN change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 09/01/2017 | De-18-07-0335 - Change of plastic material. | Download | |||

