| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 119971 |
| Amperage: | 8.3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Operating Temperature Range: | -55 - 100 °C |
| Part Aliases: | 119971-E |
| SKU: | ERN119971 |
Specifications
Detailed Description
Power up your connections with this high-performing 8.3 A female crimp wire housing, designed for seamless integration in your electronic setups. Featuring a convenient vertical orientation and a 2 mm pitch, it offers optimal space utilization while ensuring a secure fit. With two positions available, it caters to a variety of wiring needs. Operating smoothly in temperatures ranging from -55 to 100 °C, this housing guarantees reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.

