| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 119977 |
| Gender: | Female |
| Termination Method: | Crimp |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Operating Temperature Range: | -55 - 100 °C |
| Part Aliases: | 119977-E |
| SKU: | ERN119977 |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality Crimp Wire Housing, designed for seamless vertical orientation with a pitch of 2mm. Perfect for female connectors, it offers ten positions for efficient connectivity. Operating flawlessly in temperatures ranging from -55 to 100°C, it ensures reliable performance in various environments. Say goodbye to connectivity issues and elevate your projects with this essential component.

