| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 119981 |
| Amperage: | 8.3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 2 |
| Operating Temperature Range: | -55 - 100 °C |
| Part Aliases: | 119981-E |
| SKU: | ERN119981 |
Specifications
Detailed Description
This vertical Crimp Wire Housing, featuring a 2mm pitch, is designed for reliable connectivity in various applications. With a female gender and two positions, it offers efficient termination and secure attachment for wires. Operating within a wide temperature range (-55 to 100 °C), it ensures performance in diverse environments. Perfect for crimping tasks, this component guarantees a stable and durable connection, making it an essential tool for any project requiring precision wiring.

