| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 119987 |
| Gender: | Female |
| Termination Method: | Crimp |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 10 |
| Operating Temperature Range: | -55 - 100 °C |
| Part Aliases: | 119987-E |
| SKU: | ERN119987 |
Specifications
Detailed Description
Enhance the connectivity of your electronic devices with this vertical crimp wire housing, specially designed for female terminals. Featuring a 2mm pitch and accommodating 10 positions, it ensures seamless integration into your circuitry. With a wide operating temperature range of -55 to 100°C, this housing guarantees reliable performance even in extreme conditions. Trust in its high-quality construction for efficient and durable wire termination. Perfect for various applications, it's a must-have component for any electronics enthusiast or professional. Elevate your projects with this essential connector.

