| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 124094-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 176 |
| Termination Type: | Press Fit |
| Part Aliases: | 124094-E |
| SKU: | ERN124094 |
124094-E
| Heilind Number: | ERN124094 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 124094-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the ERMD 176 FS EE 03.7 A--H Board to Board PCB Connector, tailored for seamless vertical integration on your PCB. Engineered for precision, this connector boasts 176 positions with a pitch of 2mm, ensuring reliable data transmission in high-density setups. Featuring press-fit termination, it guarantees secure and efficient installation, while its durable construction and advanced design make it a standout choice for demanding applications. Stay ahead in your connectivity needs with this essential component, meticulously crafted for performance and versatility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

