124096-E

Heilind Number:ERN124096
Manufacturer:ERNI
Manufacturer Number:124096-E
ECAD Model:
3D Model

Description:

ERME 200 FS EE 03.7 A--H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 124096-E
Gender:Female
Pitch:2 mm
Orientation:Vertical
Number of Positions:200
Termination Type:Press Fit
Part Aliases:124096-E
SKU:ERN124096

Detailed Description

Enhance your connectivity with the ERME 200 FS EE 03.7 A--H female board-to-board PCB connector. Designed for seamless integration, this vertical connector features a 2mm pitch and 200 positions, providing ample room for secure and efficient data transmission. With press-fit termination, installation is quick and easy, ensuring reliable performance. Rest assured, it is RoHS compliant, meeting strict environmental standards. Perfect for backplane applications, this connector is a vital component for maintaining seamless communication within your electronic systems. Elevate your connectivity with the ERME 200 FS EE 03.7 A--H connector.