124098

Heilind Number:ERN124098
Manufacturer:ERNI
Manufacturer Number:124098
ECAD Model:
3D Model

Description:

ERMF 88 FS EE 3 70 A-H V-V 247

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 124098
Gender:Female
Pitch:2 mm
Orientation:Vertical
Number of Positions:88
Termination Type:Press Fit
Part Aliases:124098-E
SKU:ERN124098

Detailed Description

Enhance your connectivity with our ERMF 88 FS EE 3 70 A-H V-V 247 connector, designed for seamless integration in high-performance systems. Featuring a compact 2mm pitch and vertical orientation, it offers efficient signal transmission across 88 positions. Its press-fit termination ensures reliable, solder-free installation, perfect for demanding applications. Trust in its quality and precision, making it an essential component for seamless board-to-board connections in backplane setups. Elevate your connectivity solutions with this versatile connector, bridging the gap between efficiency and performance.