| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 144183-E |
| Series: | SMC |
| Amperage: | 1 A |
| Gender: | Male |
| Termination Method: | Press-Fit |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 68 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 144183-E |
| SKU: | ERN144183 |
144183-E
| Heilind Number: | ERN144183 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 144183-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the SMCQ 68 M AB VV 3-04 2,8 0003 connector from our versatile SMC series. Designed for seamless integration, this male connector with a 1.27mm pitch offers press-fit termination and vertical orientation, ideal for mezzanine and board stacking applications. With 68 positions and a rugged operating temperature range of -55 to 125°C, it ensures reliable performance in diverse environments. RoHS compliant, it fulfills environmental standards without compromising on quality. Elevate your electronic designs with this essential component, perfect for high-speed data transmission and power delivery.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

