| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 144662-E |
| Series: | MicroSpeed |
| Amperage: | 1 A |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 144662-E |
| SKU: | ERN144662 |
144662-E
| Heilind Number: | ERN144662 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 144662-E |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the MicroSpeed 50 F SMD F4 AB VV 137 0 connector, designed for efficient board-to-board connections. Featuring a vertical orientation and a 1mm pitch, this female connector offers precise and reliable termination via SMT. With 50 positions and a robust construction, it ensures secure mating in high-density applications. Operating in a wide temperature range from -55 to 125°C, it guarantees optimal performance even in harsh environments. Rest assured of its compliance with RoHS regulations, providing a sustainable choice for your connectivity needs. Elevate your PCB design with this essential component, perfect for mezzanine and board stacking applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2024 | De-23-010-0715 - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. | Download | |||

