| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 154717-E |
| Series: | SMC |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 154717-E |
| SKU: | ERN154717 |
154717-E
| Heilind Number: | ERN154717 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 154717-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SMCB 12 F AB VV 7-03 CL H007 1 connector. Designed for seamless board-to-board integration, this female connector features a vertical orientation and SMT termination method for efficient assembly. With 12 positions and a pitch of 1.27mm, it offers reliable performance in a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a durable and versatile choice for your PCB needs. Compliant with RoHS regulations, you can trust in its environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI 39-31-0048 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 4 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| ERNI 70543-0108 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.76 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 06/01/2025 | PCN-24-229991 - Purchase or Supplier Change. we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||


