| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 154719-E |
| Series: | SMC |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 154719-E |
| SKU: | ERN154719 |
154719-E
| Heilind Number: | ERN154719 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 154719-E |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with the SMC series, designed for seamless integration in electronic systems. Engineered with precision for female SMT termination, these connectors offer a pitch of 1.27mm and vertical orientation, perfect for space-saving board-to-board applications. With 50 positions, they provide ample connectivity options while ensuring reliable performance in a wide operating temperature range from -55 to 125°C. While not RoHS compliant, they still meet industry standards for quality and durability. Trust in the SMC series for your essential connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 06/01/2025 | PCN-24-229991 - Purchase or Supplier Change. we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||

