154720-E

Heilind Number:ERN154720
Manufacturer:ERNI
Manufacturer Number:154720-E
ECAD Model:
3D Model

Description:

SMCB 68 F AB VV 7-03 CL H007 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 154720-E
Series:SMC
Gender:Female
Termination Method:SMT
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:68
Operating Temperature Range:-55 - 125 °C
Part Aliases:154720-E
SKU:ERN154720

Detailed Description

Elevate your connectivity with our SMCB 68 F AB VV 7-03 CL H007 1 board-to-board connector. Designed for seamless integration in electronic assemblies, this female connector features a vertical orientation and SMT termination method, ensuring efficient and reliable performance. With 68 positions and a 1.27mm pitch, it offers ample connectivity options for your PCB designs. Operating flawlessly in temperatures ranging from -55 to 125°C, it's suitable for a variety of environments. While not RoHS compliant, this connector guarantees quality and durability. Explore our range of products for more innovative solutions in PCB connectivity.