| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 154721-E |
| Series: | SMC |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 80 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 154721-E |
| SKU: | ERN154721 |
154721-E
| Heilind Number: | ERN154721 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 154721-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with our SMCB 80 F AB VV 7-03 CL H007 1 connector, designed for seamless integration in high-performance electronic systems. Engineered for efficiency, this female SMT connector boasts a pitch of 1.27mm and vertical orientation, perfect for space-saving board-to-board and mezzanine stacking applications. With 80 positions, it offers ample connectivity options, ensuring optimal functionality. Operating smoothly in a wide temperature range from -55 to 125°C, it's a reliable choice for demanding environments. Plus, its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this cutting-edge connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 06/01/2025 | PCN-24-229991 - Purchase or Supplier Change. we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

