154809-E

Heilind Number:ERN154809
Manufacturer:ERNI
Manufacturer Number:154809-E
ECAD Model:
3D Model

Description:

SMCB 80 F AB VV 7-13 CL H007 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 154809-E
Series:SMC
Amperage:1 A
Gender:Female
Termination Method:SMT
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:80
Operating Temperature Range:-55 - 125 °C
Part Aliases:154809-E
SKU:ERN154809

Detailed Description

Elevate your connectivity solutions with the SMCB 80 F AB VV 7-13 CL H007 1 connector, designed for seamless board-to-board integration. Featuring a vertical orientation and SMT termination method, this connector offers reliable performance in compact spaces. With a pitch of 1.27mm and 80 positions, it provides ample connectivity for your applications. Operating in a wide temperature range from -55 to 125°C, it ensures durability in harsh environments. RoHS compliant for environmental responsibility, this connector is a standout choice for high-performance electronics assembly.