| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 204632-E |
| Series: | SMC |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 40 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 204632-E |
| SKU: | ERN204632 |
204632-E
| Heilind Number: | ERN204632 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 204632-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our SMCB 40 F AB VV 7-13 CL H007 1 connector, crafted for seamless board-to-board PCB integration. Designed for female gender compatibility, this SMT connector boasts a pitch of 1.27mm and a vertical orientation, perfect for compact stacking configurations. With 40 positions, it offers ample connectivity options, while its robust construction ensures reliable performance in even the most demanding environments. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile and durable solution for your electronic applications. Explore the power of seamless connectivity with our SMC series connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PCN-24-229991 - Purchase or Supplier Change. we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

