| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 214039-E |
| Series: | MiniBridge |
| Gender: | Female |
| Pitch: | 1.27 mm |
| Orientation: | Right Angle |
| Number of Positions: | 8 |
| Termination Type: | IDC |
| Operating Temperature Range: | -55 - 150 °C |
| Wire Size: | 26 AWG |
| Part Aliases: | 214039-E |
| SKU: | ERN214039 |
214039-E
| Heilind Number: | ERN214039 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 214039-E |
| ECAD Model: |
Specifications
Detailed Description
The MiniBridge Right Angle IDC Ribbon Cable Connector is a versatile solution for female connectors in electronic applications. With a compact 1.27mm pitch and eight positions, it offers efficient space utilization while ensuring reliable connectivity. Operating smoothly in a wide temperature range from -55 to 150 °C, it's suitable for diverse environments. Designed for easy termination with 26 AWG wire, it's a convenient choice for assembly. With RoHS compliance, you can trust in its environmental responsibility. Explore this connector for seamless integration in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/16/2024 | De-23-010-0716- Packaging Change. to improve the quality of our MiniBridge Tray packaging we change the width from max. 128mm to max 131mm as shown on the picture below. | Download | |||

