| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 214352-E |
| Series: | MicroSpeed |
| Amperage: | .9 A |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1 mm |
| Orientation: | Vertical |
| Number of Positions: | 133 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 214352-E |
| SKU: | ERN214352 |
214352-E
| Heilind Number: | ERN214352 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 214352-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with the MSPEED 133 F SMD F4 A-G VVVV 1 connector from our MicroSpeed series. Designed for high-speed data transmission, this female connector features a vertical SMT termination method for seamless integration onto your board. With a pitch of 1mm and 133 positions, it offers reliable performance in compact spaces. Operating at a wide temperature range of -55 to 125°C, it ensures durability even in harsh environments. RoHS compliant for environmental responsibility, this connector is a versatile solution for your board-to-board or mezzanine stacking needs. Trust in its .9A amperage and quality construction for secure and efficient connectivity. Elevate your PCB connectivity with the MSPEED 133 F SMD F4 A-G VVVV 1 connector from our MicroSpeed series. Designed for high-speed data transmission, this female connector features a vertical SMT termination method for seamless integration onto your board. With a pitch of 1mm and 133 positions, it offers reliable performance in compact spaces. Operating at a wide temperature range of -55 to 125°C, it ensures durability even in harsh environments. RoHS compliant for environmental responsibility, this connector is a versatile solution for your board-to-board or mezzanine stacking needs. Trust in its .9A amperage and quality construction for secure and efficient connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2024 | De-23-010-0715 - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. | Download | |||

