214357-E

Heilind Number:ERN214357
Manufacturer:ERNI
Manufacturer Number:214357-E
ECAD Model:
3D Model

Description:

MSPPM 5 M SMD M1 A V 137 094 E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 214357-E
Amperage:18 A
Gender:Male
Termination Method:SMT
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:214357-E
SKU:ERN214357

Detailed Description

Elevate your power connectivity with our MSPPM 5 M SMD M1 A V 137 094 E heavy-duty power connector. Designed for robust performance, this male connector features a vertical orientation and SMT termination method, ensuring secure and efficient assembly. With five positions and a pitch of 2mm, it offers reliable power transmission in a compact form. Operating flawlessly in temperatures ranging from -55 to 125°C, it's suitable for demanding industrial environments. Rest assured of its quality as it's RoHS compliant. Upgrade your power systems with this essential component for seamless and reliable performance.