214547-E

Heilind Number:ERN214547
Manufacturer:ERNI
Manufacturer Number:214547-E
ECAD Model:
3D Model

Description:

MSPPM 5 F SMD F6 A V 137 094 E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 214547-E
Amperage:18 A
Gender:Female
Termination Method:SMT
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:214547-E
SKU:ERN214547

Detailed Description

Enhance power connectivity with this MSPPM 5 F SMD F6 A V 137 094 E female connector, designed for heavy-duty applications. Featuring a vertical SMT termination method, it ensures secure and reliable connection on circuit boards. With a pitch of 2 mm and 5 positions, it offers ample power distribution capabilities. Operating efficiently in extreme temperatures ranging from -55 to 125 °C, this connector is suitable for diverse environments. Crafted with RoHS compliant materials, it meets international standards for environmental responsibility. Elevate your power systems with this high-performance connector, essential for industrial and commercial use.