214549-E

Heilind Number:ERN214549
Manufacturer:ERNI
Manufacturer Number:214549-E
ECAD Model:
3D Model

Description:

MSPPM 5 F SMD F10 A V 137 094

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 214549-E
Amperage:18 A
Gender:Female
Termination Method:SMT
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:214549-E
SKU:ERN214549

Detailed Description

The MSPPM 5 F SMD F10 A V 137 094 is a high-performance power connector designed for heavy-duty applications. Featuring a vertical orientation and SMT termination method, it provides reliable connectivity in demanding environments. With a pitch of 2mm and 5 positions, it offers versatility for various power distribution setups. Rated for an amperage of 18A, it can handle high power loads with ease. Operating in a wide temperature range from -55 to 125 °C, it ensures consistent performance in extreme conditions. Fully RoHS compliant, it meets international standards for environmental responsibility. Perfect for industrial and commercial use, this connector guarantees secure and efficient power transmission.