214550-E

Heilind Number:ERN214550
Manufacturer:ERNI
Manufacturer Number:214550-E
ECAD Model:
3D Model

Description:

MSPPM 5 M SMD M2 A V 137 094 E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 214550-E
Amperage:18 A
Gender:Male
Termination Method:SMT
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:214550-E
SKU:ERN214550

Detailed Description

Enhance your power connectivity with the MSPPM 5 M SMD M2 A V 137 094 E male connector, designed for high-performance applications. With a robust amperage rating of 18 A, it ensures reliable power transmission in demanding environments. Featuring SMT termination for seamless integration onto circuit boards, and a vertical orientation with a 2 mm pitch, it offers versatile mounting options. With five positions, it allows for multiple connections in a single unit. Operating efficiently in a wide temperature range from -55 to 125 °C, it is suitable for use in diverse industrial settings. RoHS compliant, it also meets environmental standards for sustainable manufacturing. Ideal for heavy-duty power applications, this connector guarantees secure and efficient power transfer.