214551-E

Heilind Number:ERN214551
Manufacturer:ERNI
Manufacturer Number:214551-E
ECAD Model:
3D Model

Description:

MSPPM 5 M SMD M9 A V 137 094 E

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 214551-E
Amperage:18 A
Gender:Male
Termination Method:SMT
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:214551-E
SKU:ERN214551

Detailed Description

This MSPPM 5 M SMD M9 A V 137 094 E male power connector is designed for heavy-duty applications, with a high amperage rating of 18 A. Featuring SMT termination and a vertical orientation, it offers secure and reliable connectivity. With 5 positions and a pitch of 2 mm, it is ideal for power distribution in various industrial settings. Operating within a wide temperature range of -55 to 125 °C, it ensures durability and performance in harsh conditions. RoHS compliant, it meets environmental standards. Perfect for power transmission and distribution, this connector is a dependable choice for demanding applications.