| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 214552-E |
| Amperage: | 18 A |
| Gender: | Male |
| Termination Method: | SMT |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 214552-E |
| SKU: | ERN214552 |
214552-E
| Heilind Number: | ERN214552 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 214552-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connectivity with the MSPPM 5 M SMD M10 A V 137 094 male connector. This heavy-duty SMT component boasts a robust 18 A amperage rating, ensuring reliable performance in demanding applications. Featuring a vertical orientation and a 2 mm pitch, it offers seamless integration into your design. With five positions, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is built to withstand harsh environments. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Upgrade your power connections with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/03/2024 | PCN-24-209132 - Location Change. Due to Force Majeur declaration of one of our major plating suppliers, we must release multiple alternative plating locations and suppliers to avoid potential delivery disruptions. In the attachment you will find further information. We hereby inform you about alternative suppliers and insourcing into our internal plating facility. We will move forward with fast track production release for the metal contacts being used as components in our connectors. Supplier and in-house plating have already confirmed the technical feasibility via sample trials or via previous series production releases. | Download | |||

