214912-E

Heilind Number:ERN214912
Manufacturer:ERNI
Manufacturer Number:214912-E
ECAD Model:
3D Model

Description:

MSPPM 5 F SMDTHR F4 A V 137 E008 J 0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 214912-E
Amperage:18 A
Gender:Female
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:214912-E
SKU:ERN214912

Detailed Description

The MSPPM 5 F SMDTHR F4 connector is a high-performance solution for power applications, offering efficient power delivery with a maximum amperage of 18 A. Featuring a female gender design and SMT/THR termination method, it ensures secure and reliable connections in vertical orientation. With five positions and a 2 mm pitch, it is suitable for heavy-duty power applications. Operating within a wide temperature range of -55 to 125 °C, it guarantees optimal performance in diverse environments. RoHS compliance further underscores its commitment to environmental sustainability. Perfect for industrial and commercial use, this connector is a critical component for power transmission in various systems.