214913-E

Heilind Number:ERN214913
Manufacturer:ERNI
Manufacturer Number:214913-E
ECAD Model:
3D Model

Description:

MSPPM 5 F SMDTHR F6 A V 137 09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 214913-E
Amperage:18 A
Gender:Female
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:214913-E
SKU:ERN214913

Detailed Description

Enhance power connectivity in your devices with the MSPPM 5 F SMDTHR F6 A V 137 09 female connector. Designed for heavy-duty applications, this SMT and THR vertical connector features a 2mm pitch and accommodates up to 5 positions, ensuring reliable power transmission. With an amperage rating of 18A and a wide operating temperature range of -55 to 125°C, it guarantees high performance even in harsh environments. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your power systems with this durable and efficient connector, perfect for a wide range of industrial applications.