214915-E

Heilind Number:ERN214915
Manufacturer:ERNI
Manufacturer Number:214915-E
ECAD Model:
3D Model

Description:

MSPPM 5 F SMDTHR F10 A V 137 0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 214915-E
Amperage:18 A
Gender:Female
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:214915-E
SKU:ERN214915

Detailed Description

Elevate your power connectivity with the MSPPM 5 F SMDTHR F10 A V 137 0 Female Connector. Designed for heavy-duty applications, this vertical orientation connector features a 2mm pitch and is ideal for SMT and THR termination. With five positions and a robust construction, it ensures secure and reliable power transmission. Operating seamlessly in extreme temperatures from -55 to 125°C, it's a dependable choice for demanding environments. Fully RoHS compliant, it meets the highest standards of environmental responsibility. Upgrade your power connections with this high-performance connector.