| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 214917-E |
| Amperage: | 18 A |
| Gender: | Male |
| Termination Method: | SMT, THR |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 214917-E |
| SKU: | ERN214917 |
214917-E
| Heilind Number: | ERN214917 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 214917-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the MSPPM 5 M SMDTHR M2 A V 137 09 male connector, designed for efficient and reliable performance in high-current applications. Featuring a vertical orientation, this connector offers seamless integration into your setup, with SMT and THR termination methods ensuring secure attachment. With a pitch of 2mm and 5 positions, it provides versatile connectivity options. Operating within a wide temperature range of -55 to 125°C, it guarantees stability even in demanding environments. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your power connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||

