214918-E

Heilind Number:ERN214918
Manufacturer:ERNI
Manufacturer Number:214918-E
ECAD Model:
3D Model

Description:

MSPPM 5 M SMDTHR M9 A V 137 09

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 214918-E
Amperage:18 A
Gender:Male
Termination Method:SMT, THR
Pitch:2 mm
Orientation:Vertical
Number of Positions:5
Operating Temperature Range:-55 - 125 °C
Part Aliases:214918-E
SKU:ERN214918

Detailed Description

Upgrade your power connections with this high-performance male power connector. Designed for heavy-duty applications, this connector features a vertical orientation with a pitch of 2mm, ensuring secure and reliable connections in tight spaces. With five positions and a termination method of SMT and THR, it offers versatile installation options. Operating efficiently in a wide temperature range from -55 to 125 °C, it's suitable for use in various environments. With a robust construction and RoHS compliance, this connector guarantees durability and environmental responsibility. Perfect for demanding industrial settings, it delivers a current rating of 18A, making it ideal for powering essential equipment with ease. Elevate your power connectivity with this top-of-the-line connector.