| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 214919-E |
| Amperage: | 18 A |
| Gender: | Male |
| Termination Method: | SMT, THR |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 5 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 214919-E |
| SKU: | ERN214919 |
214919-E
| Heilind Number: | ERN214919 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 214919-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your B2B connectivity with our high-performance 10mm Mezzanine HP connector, featuring a robust 18A male design for secure power transmission. Designed for vertical orientation with SMT and THR termination methods, this connector offers seamless integration into your industrial setup. With five positions and a 2mm pitch, it ensures reliable power delivery in demanding environments. Operating smoothly in temperatures ranging from -55 to 125°C, it's ideal for rugged applications. Rest assured, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your power connectivity with this essential component for your heavy-duty power systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/03/2024 | PCN-24-209132 - Location Change. Due to Force Majeur declaration of one of our major plating suppliers, we must release multiple alternative plating locations and suppliers to avoid potential delivery disruptions. In the attachment you will find further information. We hereby inform you about alternative suppliers and insourcing into our internal plating facility. We will move forward with fast track production release for the metal contacts being used as components in our connectors. Supplier and in-house plating have already confirmed the technical feasibility via sample trials or via previous series production releases. | Download | |||

