224152-E

Heilind Number:ERN224152
Manufacturer:ERNI
Manufacturer Number:224152-E
ECAD Model:
3D Model

Description:

M08 M 4 H S 201 16,3 094 H00 7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 224152-E
Amperage:4.8 A
Gender:Male
Orientation:Vertical
Number of Positions:4
Termination Type:SMT
Part Aliases:224152-E
SKU:ERN224152

Detailed Description

Elevate your connectivity with the M08 M 4 H S 201 16,3 094 H00 7 Circular Connector. Crafted for industrial and automation applications, this high-performance connector features a male gender and vertical orientation for seamless integration. Designed for SMT termination, it offers reliable and efficient connections for critical operations. With four positions and RoHS compliance, it ensures both versatility and environmental responsibility. Stay ahead in the world of connectivity with this essential component.