| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 224209-E |
| Series: | MicroSpeed |
| Amperage: | 1 A |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1 mm |
| Orientation: | Vertical |
| Number of Positions: | 91 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 224209-E |
| SKU: | ERN224209 |
224209-E
| Heilind Number: | ERN224209 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 224209-E |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect your electronic components with the MSPEED 91 F SMD F4 A-G VVVV 13 connector from our MicroSpeed series. Designed for seamless integration, this female connector features SMT termination and a vertical orientation, perfect for board-to-board connections. With 91 positions and a 1mm pitch, it ensures reliable data and power transmission. Operating in a wide temperature range of -55 to 125°C and RoHS compliant, it guarantees durability and environmental responsibility. Whether for industrial or consumer applications, this connector excels in performance and convenience. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2024 | De-23-010-0715 - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. | Download | |||

