224408-E

Heilind Number:ERN224408
Manufacturer:ERNI
Manufacturer Number:224408-E
ECAD Model:
3D Model

Description:

STVC 96 F ABC VVV 7-00 EE 5,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 224408-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:96
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:224408-E
SKU:ERN224408

Detailed Description

Elevate your connectivity with our STVC 96 F ABC VVV 7-00 EE 5,5 Female Connector, designed for seamless board-to-board integration. With a 2.54 mm pitch and vertical orientation, it offers precise and secure mating, perfect for high-speed data transmission in demanding environments. Featuring 96 positions and press-fit termination, it ensures reliable and efficient connections, even in rugged conditions. Operating at temperatures ranging from -55 to 125 °C, it's built to withstand extreme heat and cold. Rest assured, this connector is fully RoHS compliant, meeting all environmental standards. Upgrade your system with this essential component, ideal for backplane and PCB applications.