| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 224512-E |
| Series: | MicroSpeed |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 224512-E |
| SKU: | ERN224512 |
224512-E
| Heilind Number: | ERN224512 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 224512-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with the MicroSpeed 50 F SMD F6 AB VV 137 0 connector. Designed for seamless integration on printed circuit boards, this high-performance female connector boasts a vertical orientation and features 50 positions for versatile connectivity. With a pitch of 1mm, it ensures precise and secure mating. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for demanding industrial applications. RoHS compliant and meticulously crafted for quality, it guarantees reliable performance. Perfect for board-to-board and mezzanine connections, it's a must-have component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/18/2025 | PCN-25-251909 - Manufacturing location change.we hereby inform you about transitioning the plating of MicroSpeed to alternative suppliers, additional plating lines at existing suppliers and insourcing into our internal plating facility. This change aims to enhance the reliability and flexibility of our supply chain. These plating vendors has been confirmed technical feasibility via sample trials or series production releases of similar products. These plating vendors will perform the standard control and quality measures on individual production batches, which are obligatory to comply with our internal series production and product specifications. These measures will include: - Thickness measurements - Optical and adhesion tests Minor optical differences may be possible due to different tooling. All other process steps during the manufacturing of our products will remain according to our existing releases. The alternative plating supply chain does not change the fit, form, or function of the product but implies a manufacturing location change. | Download | |||
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 07/08/2024 | PCN-24-212252 - Location Change. Due to Force Majeur declaration of one of our major plating suppliers, we must release multiple alternative plating locations and suppliers to avoid potential delivery disruptions. In the attachment you will find further information. We hereby inform you about alternative suppliers and insourcing into our internal plating facility. We will move forward with fast track production release for the metal contacts being used as components in our connectors. Supplier and in-house plating have already confirmed the technical feasibility via sample trials or via previous series production releases. The new plating supplier (internal/external) will perform the standard control and quality measures which are performed on individual production batches, which are obligatory to comply with our internal series production and our product specification. - Thickness measurements - optical, dimensional and adhesion tests Minor optical difference may be possible due to different tooling All other process steps during the manufacturing of our products will remain according to our existing releases. The alternative plating supply chain does not change fit, form or function of the product but implies a manufacturing location change. VDA would demand the inspections to be done on the finished goods for a manufacturing location change, due to critical timing we must deviate from this and perform inspections before final assembly of connectors. If you as a customer cannot accept this internal approval process, please raise your concerns immediately. In case we do not receive any information from you till July 5th 2024 we understand this as an approval and can continue to ship products independently of the plating location. TE will proactively contact its main first tier customers who own the product design and integration for deviation approvals prior to shipment. | Download | |||
| 08/04/2022 | DE-22-08-0612 - Design Change. To optimize the processability and the assembly of our MicroSpeed female connectors, we changed the design of the housings on the backside of the connectors (soldering side). These change will be operated without partnumber change and will not affect reliability of product and has no impact on form, fit or function. The effective date for this change depends on the consumption of the stock with old design. | Download | |||

