| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 224515-E |
| Series: | MicroSpeed |
| Gender: | Female |
| Termination Method: | SMT, THR |
| Pitch: | 1 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 224515-E |
| SKU: | ERN224515 |
224515-E
| Heilind Number: | ERN224515 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 224515-E |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MSPEED 50 F SMDTHR F8 AB VV 13, a high-performance connector from our MicroSpeed series. Designed for seamless connectivity in PCB assemblies, this female connector features SMT and THR termination methods with a 1 mm pitch, ensuring secure and reliable board-to-board connections. With 50 positions, it offers ample flexibility for various applications. Operating flawlessly in temperatures ranging from -55 to 125 °C, it is suitable for use in diverse environments. RoHS compliant, this connector reflects our commitment to environmental responsibility. Ideal for Mezzanine and Board Stacking applications, it guarantees efficient and durable performance in your electronic systems. Trust the MSPEED 50 F for seamless connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | ERNI 214914-E | MSPPM 5 F SMDTHR F8 A V 137 09 | ![]() |
| | ERNI 214916-E | MSPPM 5 M SMDTHR M1 A V 137 E008 J 0 | ![]() |
| | ERNI 224561-E | MSPEED 50 M SMD M10 AB VV 137 | ![]() |
| | ERNI 354178-E | MSPEED 50 F SMD F8 B AB VV 137 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 08/04/2022 | DE-22-08-0612 - Design Change. To optimize the processability and the assembly of our MicroSpeed female connectors, we changed the design of the housings on the backside of the connectors (soldering side). These change will be operated without partnumber change and will not affect reliability of product and has no impact on form, fit or function. The effective date for this change depends on the consumption of the stock with old design. | Download | |||
| 10/01/2017 | De-17-07-0303 - Packaging Change. | Download | |||


