| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 224516-E |
| Series: | MicroSpeed |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 224516-E |
| SKU: | ERN224516 |
224516-E
| Heilind Number: | ERN224516 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 224516-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with the MicroSpeed 50 F SMD F10 AB VV 137 connector. Designed for seamless integration, this female connector features a 1mm pitch and vertical orientation, perfect for space-saving board-to-board applications. With 50 positions and SMT termination, it ensures reliable and efficient data transmission. Operating in a wide temperature range from -55 to 125°C, it's suitable for diverse environments. RoHS compliant for environmental responsibility, this connector guarantees high performance and durability. Upgrade your electronics with this essential component for mezzanine and board stacking connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 06/03/2024 | PCN-24-209132 - Location Change. Due to Force Majeur declaration of one of our major plating suppliers, we must release multiple alternative plating locations and suppliers to avoid potential delivery disruptions. In the attachment you will find further information. We hereby inform you about alternative suppliers and insourcing into our internal plating facility. We will move forward with fast track production release for the metal contacts being used as components in our connectors. Supplier and in-house plating have already confirmed the technical feasibility via sample trials or via previous series production releases. | Download | |||
| 08/04/2022 | DE-22-08-0612 - Design Change. To optimize the processability and the assembly of our MicroSpeed female connectors, we changed the design of the housings on the backside of the connectors (soldering side). These change will be operated without partnumber change and will not affect reliability of product and has no impact on form, fit or function. The effective date for this change depends on the consumption of the stock with old design. | Download | |||
| 10/01/2017 | De-17-07-0303 - Packaging Change. | Download | |||

