| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 224517-E |
| Series: | MicroSpeed |
| Gender: | Female |
| Termination Method: | SMT, THR |
| Pitch: | 1 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 224517-E |
| SKU: | ERN224517 |
224517-E
| Heilind Number: | ERN224517 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 224517-E |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our MicroSpeed 50 F SMDTHR F10 AB VV connector. Designed for efficient PCB connections, this female connector features a vertical orientation and a pitch of 1mm, making it ideal for compact setups. With 50 positions, it allows for multiple connections, while its SMT and THR termination methods ensure secure attachment. Operating in a wide temperature range from -55 to 125°C, it guarantees reliable performance in various environments. Crafted with RoHS-compliant materials, this connector prioritizes environmental responsibility. Perfect for Mezzanine & Board Stacking applications, it comes in a convenient reel packaging containing 1260 pieces, ensuring ample supply for your needs. Elevate your connectivity solutions with this versatile connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2022 | DE-22-08-0612 - Design Change. To optimize the processability and the assembly of our MicroSpeed female connectors, we changed the design of the housings on the backside of the connectors (soldering side). These change will be operated without partnumber change and will not affect reliability of product and has no impact on form, fit or function. The effective date for this change depends on the consumption of the stock with old design. | Download | |||
| 10/01/2017 | De-17-07-0303 - Packaging Change. | Download | |||

