| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 224557-E |
| Series: | MicroSpeed |
| Gender: | Male |
| Termination Method: | SMT |
| Pitch: | 1 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 224557-E |
| SKU: | ERN224557 |
224557-E
| Heilind Number: | ERN224557 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 224557-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the MicroSpeed 50 M SMD M2 AB VV 137 0, a high-performance board-to-board PCB connector designed for seamless integration. This male connector features a vertical orientation and SMT termination method, ensuring easy and secure installation for your electronic devices. With 50 positions and a 1mm pitch, it offers reliable and efficient data transfer. Operating flawlessly in a wide temperature range from -55 to 125°C, it's a dependable choice for diverse applications. Compliant with RoHS standards, it prioritizes environmental responsibility without compromising on performance. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI N7E50-7516PG-20 | 7000007612 JE150339370 N7E50-7516PG-20 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 06/03/2024 | PCN-24-209132 - Location Change. Due to Force Majeur declaration of one of our major plating suppliers, we must release multiple alternative plating locations and suppliers to avoid potential delivery disruptions. In the attachment you will find further information. We hereby inform you about alternative suppliers and insourcing into our internal plating facility. We will move forward with fast track production release for the metal contacts being used as components in our connectors. Supplier and in-house plating have already confirmed the technical feasibility via sample trials or via previous series production releases. | Download | |||


