| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 224558-E |
| Series: | MicroSpeed |
| Gender: | Male |
| Termination Method: | SMT, THR |
| Pitch: | 1 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 224558-E |
| SKU: | ERN224558 |
224558-E
| Heilind Number: | ERN224558 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 224558-E |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic connections with our MicroSpeed 50 M SMDTHR M2 AB VV 13 connector. Designed for seamless board-to-board connections, this male connector features a vertical orientation and 50 positions for efficient data transfer. With a pitch of 1mm and SMT/THR termination method, it ensures secure and reliable performance even in demanding environments. Operating in a wide temperature range from -55 to 125°C, it's suitable for various applications. Plus, with RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||

