| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 224920-E |
| Amperage: | 2.7 A |
| Gender: | Male / Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 9 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 224920-E |
| SKU: | ERN224920 |
224920-E
| Heilind Number: | ERN224920 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 224920-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the MICROS STV 9 407 175 3MM board-to-board connector. Designed for seamless integration, this connector features a space-saving vertical orientation and SMT termination method, ideal for compact electronic applications. With nine positions and a pitch of .8 mm, it ensures precise and reliable connections. Operating smoothly within a wide temperature range of -55 to 125 °C, it's suitable for various environments. Its male and female gender options offer versatility in assembly. Fully RoHS compliant, it meets strict environmental standards. Elevate your PCB design with this high-performance connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2021 | De-21-03-0455 rev 1 - PCN revision Parts added. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without partnumber change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 03/11/2021 | de-21-03-0455 - Material change & packaging change. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without PN change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 09/01/2017 | De-18-07-0335 - Change of plastic material. | Download | |||

