| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 225284-E |
| Amperage: | 4.8 A |
| Gender: | Female |
| Orientation: | Right Angle |
| Number of Positions: | 4 |
| Termination Type: | THR |
| Part Aliases: | 225284-E |
| SKU: | ERN225284 |
225284-E
| Heilind Number: | ERN225284 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 225284-E |
| ECAD Model: |
Specifications
Detailed Description
This right angle female connector offers a reliable and efficient solution for industrial and automation applications. With a 4.8 A amperage rating and four positions, it ensures secure connectivity in diverse settings. Featuring Through-Hole Reflow (THR) termination, it guarantees easy and durable installation. Compliant with RoHS standards, it meets environmental regulatory requirements. Perfect for use in circular connector setups, it is a versatile component for your connectivity needs.

